
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Resistive | |
Input Type | - | |
Output Type | - | |
Current - Supply | 150 nA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |


