
PS09FN | |
|---|---|
DigiKey Part Number | PS09FNTR-ND - Tape & Reel (TR) PS09FNCT-ND - Cut Tape (CT) PS09FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS09FN |
Description | IC RESISTIVE STRAIN GAUGE 40QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive IC Input Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PS09FN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Resistive | |
Input Type | - | |
Output Type | - | |
Current - Supply | 2.5 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.75000 | $9.75 |
| 10 | $7.60200 | $76.02 |
| 25 | $7.06440 | $176.61 |
| 100 | $6.47380 | $647.38 |
| 250 | $6.19224 | $1,548.06 |
| 500 | $6.02252 | $3,011.26 |
| 1,000 | $5.88283 | $5,882.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.71029 | $17,130.87 |







