
AS1106WE-T | |
|---|---|
DigiKey Part Number | AS1106WE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1106WE-T |
Description | IC DRVR 7 SEGMNT 8 DIGIT 24SOIC |
Customer Reference | |
Detailed Description | LED Driver 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | 7 Segment + DP | |
Interface | Serial | |
Digits or Characters | 8 Digits | |
Current - Supply | 330 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

