Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
Trim Trio Connection System Slide 8

The standard UTS includes square flange and jam nut receptacle for efficient panel mounting and sealing. It can reach 250 mating cycles minimum. The standard UTS is available in four shell sizes and 14 layouts using size 20 (Max 7.5A), 16, 12, and 8 (44A) contacts, rated up to 400V.

PTM Published on: 2011-12-12