Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
EcoWire-Slide5

As a replacement for PVC, Noryl® (mPPE) brings many advantages and only a few drawbacks. Noryl® provides minimized environmental impact; contains no halogens, phthalates, or heavy metals; meets RoHS and WEEE requirements; and has better dielectric strength. The superior dielectric properties of mPPE enables reduced wall thickness while maintaining the same electrical properties as PVC. The diameter of equivalent wires with mPPE insulation is up to 25% smaller than PVC-based wires.

PTM Published on: 2010-04-28