Yellow 588nm LED Indication - Discrete 2.1V TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM23YD-F

DigiKey Part Number
754-1639-2-ND - Tape & Reel (TR)
754-1639-1-ND - Cut Tape (CT)
754-1639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM23YD-F
Description
LED YELLOW DIFFUSED SOT23-3 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AM23YD-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.00mm x 1.30mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Size / Dimension
3.00mm L x 1.30mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,741
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.28700$2.87
100$0.20490$20.49
500$0.16758$83.79
1,000$0.15528$155.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.14481$289.62
4,000$0.13591$543.64
6,000$0.13134$788.04
10,000$0.12618$1,261.80
14,000$0.12311$1,723.54
20,000$0.12011$2,402.20
50,000$0.11349$5,674.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.