



74479774210 | |
|---|---|
DigiKey Part Number | 732-3921-2-ND - Tape & Reel (TR) 732-3921-1-ND - Cut Tape (CT) 732-3921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479774210 |
Description | FIXED IND 1UH 1.1A 190 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.1 A 190mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479774210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm | |
Q @ Freq | 12 @ 1MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 50 | $0.85200 | $42.60 |
| 100 | $0.76800 | $76.80 |
| 500 | $0.74200 | $371.00 |
| 1,000 | $0.68700 | $687.00 |
| 2,000 | $0.63100 | $1,262.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.53084 | $2,654.20 |

