1 µH Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,624 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.04426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 400 mA | - | Semi-Shielded | 91mOhm Max | - | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
203,394 In Stock | 1 : $0.11000 Cut Tape (CT) 2,000 : $0.05560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1.075 A | - | Semi-Shielded | 60mOhm | - | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
89,780 In Stock | 1 : $0.17000 Cut Tape (CT) 2,000 : $0.09081 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 1 µH | ±5% | 400 mA | - | Unshielded | 700mOhm Max | 30 @ 7.96MHz | 120MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
75,459 In Stock | 1 : $0.17000 Cut Tape (CT) 4,000 : $0.08369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±20% | 800 mA | - | Shielded | 238mOhm Max | - | 90MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.022" (0.55mm) | |||
59,966 In Stock | 1 : $0.17000 Cut Tape (CT) 4,000 : $0.08369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±30% | 1.3 A | - | Shielded | 82.5mOhm Max | - | 50MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
45,638 In Stock | 1 : $0.17000 Cut Tape (CT) 2,000 : $0.09251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1.7 A | - | Unshielded | 66mOhm Max | 15 @ 7.96MHz | 100MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
42,686 In Stock | 1 : $0.17000 Cut Tape (CT) 2,000 : $0.09097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1 A | - | Unshielded | 78mOhm Max | 10 @ 7.96MHz | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
18,565 In Stock | 1 : $0.17000 Cut Tape (CT) 4,000 : $0.08369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±20% | 950 mA | - | Shielded | 250mOhm Max | - | 100MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
129,576 In Stock | 1 : $0.18000 Cut Tape (CT) 2,000 : $0.09312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 2.2 A | 2.4A | Semi-Shielded | 51.6mOhm Max | - | 220MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
54,451 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.09146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal Composite | 1 µH | ±20% | 3.1 A | 3.2A | Shielded | 55mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.031" (0.80mm) | |||
1,224 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.08193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±20% | 450 mA | 100mA | Shielded | 350mOhm | - | 170MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
22,210 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.09965 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal Composite | 1 µH | ±20% | 4.1 A | 5A | Shielded | 30mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
243,125 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.11022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 3.2 A | 4.3A | Shielded | 42mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
60,283 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.11124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1.4 A | 1.5A | Semi-Shielded | 78mOhm Max | - | 490MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.055" (1.40mm) | |||
17,641 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.11110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 3.1 A | - | Shielded | 70mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
3,358 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.11110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 2.7 A | - | Shielded | 54mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
149,415 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.12571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 3.3 A | 4.7A | Shielded | 40mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
60,010 In Stock | 1 : $0.24000 Cut Tape (CT) 2,000 : $0.13086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 2.05 A | 2.3A | Shielded | 54mOhm Max | - | 100MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | Nonstandard | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
55,566 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.11957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Metal | 1 µH | ±20% | 1.3 A | 2A | Shielded | 123mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
47,136 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.12571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 2 A | 3.1A | Shielded | 95mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
33,706 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.12338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 1 µH | ±20% | 1.2 A | - | Shielded | 150mOhm Max | - | 60MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1206 (3216 Metric) | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.037" (0.95mm) | |||
32,029 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.12571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 2.9 A | 4A | Shielded | 48mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
16,443 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.12571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 1 µH | ±20% | 2.7 A | 3.6A | Shielded | 57mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
44,428 In Stock | 1 : $0.25000 Cut Tape (CT) 2,000 : $0.13587 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 1.75 A | 1.75A | Shielded | 84mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
42,931 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.13149 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±20% | 3.2 A | 3.2A | Shielded | 60mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) |


-1,45mm.jpg)