
744306025 | |
---|---|
DigiKey Part Number | 732-744306025TR-ND - Tape & Reel (TR) 732-744306025CT-ND - Cut Tape (CT) 732-744306025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744306025 |
Description | FIXED IND 250NH 25A 0.00026OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 250 nH Shielded Drum Core, Wirewound Inductor 25 A 0.26mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744306025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 250 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.26mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1052 | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.71000 | $1.71 |
10 | $1.67400 | $16.74 |
50 | $1.54800 | $77.40 |
100 | $1.48500 | $148.50 |
250 | $1.38600 | $346.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $1.22400 | $856.80 |