Manganese Zinc Ferrite (MnZn) Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,565 In Stock | 1 : $1.24000 Cut Tape (CT) 500 : $0.92876 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Manganese Zinc Ferrite (MnZn) | 150 µH | ±20% | 1.55 A | 2A | Shielded | 200mOhm Max | - | 4.2MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
2,293 In Stock | 1 : $1.90000 Cut Tape (CT) 500 : $1.22400 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 330 nH | ±20% | 25 A | 32A | Shielded | 0.37mOhm | - | 35MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1070 | 0.398" L x 0.276" W (10.10mm x 7.00mm) | 0.276" (7.00mm) | |||
4,158 In Stock | 1 : $2.06000 Cut Tape (CT) 1,000 : $1.32300 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 155 nH | ±20% | 31 A | 51.5A | Shielded | 0.325mOhm | - | 110MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1050 | 0.394" L x 0.276" W (10.00mm x 7.00mm) | 0.197" (5.00mm) | |||
5,122 In Stock | 1 : $2.25000 Cut Tape (CT) 1,000 : $1.29960 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 47 µH | ±20% | 1.03 A | 1.1A | Shielded | 260mOhm Max | - | 10.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
12,275 In Stock | 1 : $2.26000 Cut Tape (CT) 500 : $1.24740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 47 µH | ±20% | 2.21 A | 2.6A | Shielded | 75mOhm Max | - | 9.2MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
11,352 In Stock | 1 : $2.26000 Cut Tape (CT) 500 : $1.24740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 10 µH | ±20% | 5 A | 5.5A | Shielded | 25mOhm Max | - | 21.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
7,826 In Stock | 1 : $2.26000 Cut Tape (CT) 500 : $1.24740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 22 µH | ±20% | 3.37 A | 3.77A | Shielded | 36mOhm Max | - | 13.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
7,222 In Stock | 1 : $2.26000 Cut Tape (CT) 500 : $1.24740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 4.7 µH | ±20% | 8.25 A | 8A | Shielded | 11mOhm Max | - | 35MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
6,395 In Stock | 1 : $2.26000 Cut Tape (CT) 500 : $1.24740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 68 µH | ±20% | 1.91 A | 2.19A | Shielded | 120mOhm Max | - | 7.6MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
3,404 In Stock | 1 : $2.26000 Cut Tape (CT) 500 : $1.24740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 100 µH | ±20% | 1.53 A | 1.7A | Shielded | 160mOhm Max | - | 6.6MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
2,290 In Stock | 1 : $2.26000 Cut Tape (CT) 500 : $1.24740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 33 µH | ±20% | 2.68 A | 3A | Shielded | 57mOhm Max | - | 11MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
343 In Stock | 1 : $2.26000 Cut Tape (CT) 500 : $1.24740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 8.2 µH | ±20% | 6.25 A | 6.25A | Shielded | 20mOhm Max | - | 25MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
4,305 In Stock | 1 : $2.38000 Cut Tape (CT) 300 : $1.73700 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 330 nH | ±20% | 47.5 A | 65.7A | Shielded | 0.165mOhm | - | 158MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1390 | 0.551" L x 0.512" W (14.00mm x 13.00mm) | 0.374" (9.50mm) | |||
9,361 In Stock | 1 : $2.40000 Cut Tape (CT) 500 : $1.33380 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 33 µH | ±20% | 3.6 A | 3.9A | Shielded | 53mOhm Max | - | 8.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
4,161 In Stock | 1 : $2.40000 Cut Tape (CT) 500 : $1.33380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 100 µH | ±20% | 2.2 A | 2.4A | Shielded | 220mOhm Max | - | 5.2MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
3,678 In Stock | 1 : $2.40000 Cut Tape (CT) 500 : $1.33380 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 15 µH | ±20% | 5 A | 6A | Shielded | 27mOhm Max | - | 14.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
3,411 In Stock | 1 : $2.40000 Cut Tape (CT) 500 : $1.33380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 220 µH | ±20% | 1.3 A | 1.49A | Shielded | 390mOhm Max | - | 3.8MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
2,790 In Stock | 1 : $2.40000 Cut Tape (CT) 500 : $1.33380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 47 µH | ±20% | 2.7 A | 3A | Shielded | 100mOhm Max | - | 7.9MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
1,262 In Stock | 1 : $2.40000 Cut Tape (CT) 500 : $1.33380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 4.7 µH | -20%, +40% | 8.5 A | 9.3A | Shielded | 16mOhm Max | - | 31.2MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
221 In Stock | 1 : $2.51000 Cut Tape (CT) 1,000 : $1.72800 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 10 µH | ±20% | 2 A | 2.6A | Shielded | 49mOhm Max | - | 26MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
29,008 In Stock | 1 : $2.57000 Cut Tape (CT) 250 : $1.57320 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 47 µH | ±20% | 3.8 A | 4.5A | Shielded | 60mOhm Max | - | 6.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
16,485 In Stock | 1 : $2.57000 Cut Tape (CT) 250 : $1.57320 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 68 µH | ±20% | 3.2 A | 3.6A | Shielded | 89mOhm Max | - | 5.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 1212 | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
12,794 In Stock | 1 : $2.57000 Cut Tape (CT) 250 : $1.57320 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 10 µH | ±20% | 7.1 A | 10.5A | Shielded | 21mOhm Max | - | 21MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
9,410 In Stock | 1 : $2.57000 Cut Tape (CT) 250 : $1.57320 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 22 µH | ±20% | 5.3 A | 6.5A | Shielded | 28mOhm Max | - | 10MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
9,297 In Stock | 1 : $2.57000 Cut Tape (CT) 250 : $1.57320 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 33 µH | ±20% | 4.2 A | 5.5A | Shielded | 45mOhm Max | - | 8.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 1212 | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) |