Similar
Similar
Similar
Similar

LTO050F10R00FTE3 | |
|---|---|
DigiKey Part Number | 716-LTO050F10R00FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO050F10R00FTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO050F10R00FTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.52000 | $5.52 |
| 10 | $4.24400 | $42.44 |
| 25 | $3.99960 | $99.99 |
| 50 | $3.98280 | $199.14 |
| 100 | $3.74970 | $374.97 |
| 250 | $3.51140 | $877.85 |
| 500 | $3.43204 | $1,716.02 |
| 1,000 | $3.36880 | $3,368.80 |





