TO-220-2 Full Pack Through Hole Resistors

Results: 779
Manufacturer
ARCOLBourns Inc.Caddock Electronics Inc.OhmiteStackpole Electronics IncVishay SferniceVPG Foil Resistors
Series
ARCOL, AP851Kool-Pak®MP2060Kool-Pak®MP800Kool-Pak®MP900LTO 30LTO 50PDPWR220 SPWR221T-30PWR221T-50TR
Packaging
BulkTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Resistance
5 mOhms10 mOhms15 mOhms20 mOhms22 mOhms25 mOhms27 mOhms30 mOhms33 mOhms40 mOhms47 mOhms50 mOhms
Tolerance
±0.02%±0.05%±0.1%±0.5%±1%±2%±5%±10%
Power (Watts)
1.5W15W16W18W20W25W30W36W50W60W
Composition
Metal FoilThick Film
Features
-Automotive AEC-Q200Automotive AEC-Q200, Current SenseAutomotive AEC-Q200, Current Sense, Pulse WithstandingCurrent SenseCurrent Sense, Moisture Resistant, Non-Inductive, Pulse WithstandingCurrent Sense, Pulse WithstandingMoisture Resistant, Non-InductiveNon-InductivePulse Withstanding
Temperature Coefficient
-20/ +50ppm/°C-20/ +80ppm/°C0/ +100ppm/°C0/ +200ppm/°C0/ +300ppm/°C0/ +500ppm/°C±2.5ppm/°C±5ppm/°C±15ppm/°C±50ppm/°C±100ppm/°C±150ppm/°C150ppm/°C±200ppm/°C
Operating Temperature
-65°C ~ 150°C-60°C ~ 150°C-55°C ~ 105°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 175°C-50°C ~ 150°C-40°C ~ 130°C-
Supplier Device Package
TO-220TO-220-2
Size / Dimension
0.400" L x 0.157" W (10.16mm x 4.00mm)0.400" L x 0.175" W (10.16mm x 4.45mm)0.409" L x 0.126" W (10.40mm x 3.20mm)0.410" L x 0.125" W (10.41mm x 3.18mm)0.410" L x 0.175" W (10.41mm x 4.45mm)0.417" L x 0.177" W (10.60mm x 4.50mm)-
Height - Seated (Max)
0.590" (14.99mm)0.650" (16.50mm)0.650" (16.52mm)0.681" (17.30mm)0.713" (18.10mm)0.760" (19.30mm)0.768" (19.50mm)0.799" (20.30mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
779Results
Applied FiltersRemove All

Showing
of 779
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
PWR221T-30 SERIES
PWR221T-30-47R0J
RES 47 OHM 5% 30W TO220-2
Bourns Inc.
1,640
In Stock
1 : $5.28000
Tube
Tube
Active
47 Ohms
±5%
30W
Thick Film
Automotive AEC-Q200, Current Sense, Pulse Withstanding
±100ppm/°C
-50°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.760" (19.30mm)
2
-
PWR221T-30 SERIES
PWR221T-30-15R0F
RES 15 OHM 1% 30W TO220-2
Bourns Inc.
1,144
In Stock
1 : $5.46000
Tube
Tube
Active
15 Ohms
±1%
30W
Thick Film
Automotive AEC-Q200, Current Sense, Pulse Withstanding
±100ppm/°C
-50°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.760" (19.30mm)
2
-
6,506
In Stock
1 : $5.99000
Tube
Tube
Active
15 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
4,067
In Stock
1 : $5.99000
Tube
Tube
Active
27 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
914
In Stock
1 : $5.99000
Tube
Tube
Active
33 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
452
In Stock
1 : $5.99000
Tube
Tube
Active
12 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
MP900-8 SERIES
MP930-250-1%
RES 250 OHM 1% 30W TO220
Caddock Electronics Inc.
439
In Stock
1 : $5.99000
Tube
Tube
Active
250 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
PWR221T-30 SERIES
PWR221T-30-1R00F
RES 1 OHM 1% 30W TO220-2
Bourns Inc.
875
In Stock
1 : $6.18000
Tube
Tube
Active
1 Ohms
±1%
30W
Thick Film
Automotive AEC-Q200, Current Sense, Pulse Withstanding
±100ppm/°C
-50°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.760" (19.30mm)
2
-
4,099
In Stock
1 : $6.23000
Tube
Tube
Active
7.5 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
966
In Stock
1 : $6.23000
Tube
Tube
Active
8 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
MP900-8 SERIES
MP930-0.25-1%
RES 0.25 OHM 1% 30W TO220
Caddock Electronics Inc.
1,697
In Stock
1 : $6.62000
Tube
Tube
Active
250 mOhms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
0/ +200ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
MP900-8 SERIES
MP930-0.15-1%
RES 0.15 OHM 1% 30W TO220
Caddock Electronics Inc.
987
In Stock
1 : $6.62000
Tube
Tube
Active
150 mOhms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
0/ +200ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
14,200
In Stock
1 : $7.07000
Tube
Tube
Active
10 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
MP900-8 SERIES
MP930-100-1%
RES 100 OHM 1% 30W TO220
Caddock Electronics Inc.
14,171
In Stock
1 : $7.07000
Tube
Tube
Active
100 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
5,836
In Stock
1 : $7.07000
Tube
Tube
Active
75 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
5,814
In Stock
1 : $7.07000
Tube
Tube
Active
25 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
5,532
In Stock
1 : $7.07000
Tube
Tube
Active
20 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
4,427
In Stock
1 : $7.07000
Tube
Tube
Active
30 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
2,736
In Stock
1 : $7.07000
Tube
Tube
Active
50 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
2,422
In Stock
1 : $7.07000
Tube
Tube
Active
20 kOhms
±1%
25W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
1,968
In Stock
1 : $7.07000
Tube
Tube
Active
1 kOhms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
751
In Stock
1 : $7.07000
Tube
Tube
Active
10 kOhms
±1%
25W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
MP900-8 SERIES
MP930-200-1%
RES 200 OHM 1% 30W TO220
Caddock Electronics Inc.
479
In Stock
1 : $7.07000
Tube
Tube
Active
200 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
MP900-8 SERIES
MP930-500-1%
RES 500 OHM 1% 30W TO220
Caddock Electronics Inc.
384
In Stock
1 : $7.07000
Tube
Tube
Active
500 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
4,031
In Stock
1 : $7.97000
Tube
Tube
Active
5 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
Showing
of 779

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).