Vishay Sfernice Through Hole Resistors

Results: 19,627
Stocking Options
Environmental Options
Media
Exclude
19,627Results
Applied FiltersRemove All

Showing
of 19,627
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
TO-220-2
LTO050F22R00JTE3
RES 22 OHM 50W 5% TO220
Vishay Sfernice
991
In Stock
1 : $4.62000
Tube
-
Tube
Active
22 Ohms
±5%
50W
Thick Film
Non-Inductive
±150ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220-2
0.409" L x 0.126" W (10.40mm x 3.20mm)
0.799" (20.30mm)
2
-
LTO150F2R200JTE3
LTO100F10000JTE3
RES 1K OHM 100W 5% TO247
Vishay Sfernice
654
In Stock
1 : $6.72000
Tube
-
Tube
Active
1 kOhms
±5%
100W
Thick Film
Automotive AEC-Q200, Non-Inductive
±200ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.197" W (15.76mm x 5.00mm)
0.976" (24.80mm)
2
-
LTO150F2R200JTE3
LTO100F1R000JTE3
RES 1 OHM 100W 5% TO247
Vishay Sfernice
772
In Stock
1 : $6.88000
Tube
-
Tube
Active
1 Ohms
±5%
100W
Thick Film
Automotive AEC-Q200, Non-Inductive
±350ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.197" W (15.76mm x 5.00mm)
0.976" (24.80mm)
2
-
LTO150F2R200JTE3
LTO150F10R00JTE3
RES 10 OHM 5% 150W TO247-2
Vishay Sfernice
475
In Stock
1 : $7.91000
Tube
-
Tube
Active
10 Ohms
±5%
150W
Thick Film
Automotive AEC-Q200, Non-Inductive
±350ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.197" W (15.76mm x 5.00mm)
0.953" (24.20mm)
2
-
LTO150F2R200JTE3
LTO100F4R700JTE3
RES 4.7 OHM 100W 5% TO247
Vishay Sfernice
462
In Stock
1 : $7.98000
Tube
-
Tube
Active
4.7 Ohms
±5%
100W
Thick Film
Automotive AEC-Q200, Non-Inductive
±350ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.197" W (15.76mm x 5.00mm)
0.976" (24.80mm)
2
-
LTO150F2R200JTE3
LTO100F2R000FTE3
SFERNICE FIXED RESISTORS
Vishay Sfernice
180
In Stock
1 : $9.73000
Tube
-
Tube
Active
2 Ohms
±1%
100W
Thick Film
Automotive AEC-Q200, Non-Inductive
±350ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.197" W (15.76mm x 5.00mm)
0.976" (24.80mm)
2
-
LTO150F2R200JTE3
LTO150F1R000JTE3
RES 1 OHM 5% 150W TO247-2
Vishay Sfernice
136
In Stock
1 : $9.98000
Tube
-
Tube
Active
1 Ohms
±5%
150W
Thick Film
Automotive AEC-Q200, Non-Inductive
±350ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.197" W (15.76mm x 5.00mm)
0.953" (24.20mm)
2
-
TO-220-2
LTO050F2R200JTE3
RES 2.2 OHM 50W 5% TO220
Vishay Sfernice
124
In Stock
1 : $4.62000
Tube
-
Tube
Active
2.2 Ohms
±5%
50W
Thick Film
Non-Inductive
±150ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220-2
0.409" L x 0.126" W (10.40mm x 3.20mm)
0.799" (20.30mm)
2
-
TO-220-2
LTO050F10R00JTE3
RES 10 OHM 50W 5% TO220
Vishay Sfernice
304
In Stock
1 : $4.88000
Tube
-
Tube
Active
10 Ohms
±5%
50W
Thick Film
Non-Inductive
±150ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220-2
0.409" L x 0.126" W (10.40mm x 3.20mm)
0.799" (20.30mm)
2
-
TO-220-2
LTO050F2R200FTE3
RES 2.2 OHM 50W 1% TO220
Vishay Sfernice
245
In Stock
1 : $5.12000
Tube
-
Tube
Active
2.2 Ohms
±1%
50W
Thick Film
Non-Inductive
±150ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220-2
0.409" L x 0.126" W (10.40mm x 3.20mm)
0.799" (20.30mm)
2
-
TO-220-2
LTO050F5R000JTE3
RES 5 OHM 50W 5% TO220
Vishay Sfernice
757
In Stock
1 : $5.23000
Tube
-
Tube
Active
5 Ohms
±5%
50W
Thick Film
Non-Inductive
±150ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220-2
0.409" L x 0.126" W (10.40mm x 3.20mm)
0.799" (20.30mm)
2
-
LTO150F2R200JTE3
LTO100F10R00JTE3
RES 10 OHM 100W 5% TO247
Vishay Sfernice
850
In Stock
1 : $6.72000
Tube
-
Tube
Active
10 Ohms
±5%
100W
Thick Film
Automotive AEC-Q200, Non-Inductive
±350ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.197" W (15.76mm x 5.00mm)
0.976" (24.80mm)
2
-
LTO150F2R200JTE3
LTO100F100R0JTE3
RES 100 OHM 100W 5% TO247
Vishay Sfernice
498
In Stock
1 : $6.72000
Tube
-
Tube
Active
100 Ohms
±5%
100W
Thick Film
Automotive AEC-Q200, Non-Inductive
±200ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.197" W (15.76mm x 5.00mm)
0.976" (24.80mm)
2
-
TO-220-2
LTO050FR0100JTE3
RES 0.01 OHM 50W 5% TO220
Vishay Sfernice
256
In Stock
1 : $6.85000
Tube
-
Tube
Active
10 mOhms
±5%
50W
Thick Film
Non-Inductive
±900ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220-2
0.409" L x 0.126" W (10.40mm x 3.20mm)
0.799" (20.30mm)
2
-
LTO150F2R200JTE3
LTO100F10001JTE3
RES 10K OHM 100W 5% TO247
Vishay Sfernice
335
In Stock
1 : $7.32000
Tube
-
Tube
Active
10 kOhms
±5%
100W
Thick Film
Automotive AEC-Q200, Non-Inductive
±200ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.197" W (15.76mm x 5.00mm)
0.976" (24.80mm)
2
-
LTO150F2R200JTE3
LTO150F100R0JTE3
RES 100 OHM 5% 150W TO247-2
Vishay Sfernice
226
In Stock
1 : $7.81000
Tube
-
Tube
Active
100 Ohms
±5%
150W
Thick Film
Automotive AEC-Q200, Non-Inductive
±200ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.197" W (15.76mm x 5.00mm)
0.953" (24.20mm)
2
-
LTO150F2R200JTE3
LTO100F10R00FTE3
RES 10 OHM 100W 1% TO247
Vishay Sfernice
594
In Stock
1 : $8.07000
Tube
-
Tube
Active
10 Ohms
±1%
100W
Thick Film
Automotive AEC-Q200, Non-Inductive
±350ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.197" W (15.76mm x 5.00mm)
0.976" (24.80mm)
2
-
TO-220
RTO020F47R00JTE3
RES 47 OHM 20W 5% TO220
Vishay Sfernice
3,025
In Stock
1 : $8.17000
Tube
-
Tube
Active
47 Ohms
±5%
20W
Thick Film
Non-Inductive
±150ppm/°C
-55°C ~ 155°C
TO-220-2
TO-220
0.398" L x 0.177" W (10.10mm x 4.50mm)
0.606" (15.40mm)
2
-
LTO150F2R200JTE3
LTO150F22000JTE3
RES 2.2K OHM 5% 150W TO247-2
Vishay Sfernice
131
In Stock
1 : $8.37000
Tube
-
Tube
Active
2.2 kOhms
±5%
150W
Thick Film
Automotive AEC-Q200, Non-Inductive
±200ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.197" W (15.76mm x 5.00mm)
0.953" (24.20mm)
2
-
LTO150F2R200JTE3
LTO150F10000JTE3
RES 1K OHM 5% 150W TO247-2
Vishay Sfernice
210
In Stock
1 : $8.48000
Tube
-
Tube
Active
1 kOhms
±5%
150W
Thick Film
Automotive AEC-Q200, Non-Inductive
±200ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.197" W (15.76mm x 5.00mm)
0.953" (24.20mm)
2
-
TO-220
RTO020F22R00JTE3
RES 22 OHM 20W 5% TO220
Vishay Sfernice
571
In Stock
1 : $9.61000
Tube
-
Tube
Active
22 Ohms
±5%
20W
Thick Film
Non-Inductive
±150ppm/°C
-55°C ~ 155°C
TO-220-2
TO-220
0.398" L x 0.177" W (10.10mm x 4.50mm)
0.606" (15.40mm)
2
-
LTO150F2R200JTE3
LTO150F220R0JTE3
RES 220 OHM 5% 150W TO247-2
Vishay Sfernice
348
In Stock
1 : $10.87000
Tube
-
Tube
Active
220 Ohms
±5%
150W
Thick Film
Automotive AEC-Q200, Non-Inductive
±200ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.197" W (15.76mm x 5.00mm)
0.953" (24.20mm)
2
-
TO-220
RTO050F22R00JTE1
RES 22 OHM 50W 5% TO220
Vishay Sfernice
240
In Stock
1 : $10.96000
Tube
-
Tube
Active
22 Ohms
±5%
50W
Thick Film
Non-Inductive
±150ppm/°C
-55°C ~ 155°C
TO-220-2
TO-220
0.398" L x 0.177" W (10.10mm x 4.50mm)
0.591" (15.00mm)
2
-
TO-220
RTO050F100R0JTE1
RES 100 OHM 50W 5% TO220
Vishay Sfernice
190
In Stock
1 : $10.96000
Tube
-
Tube
Active
100 Ohms
±5%
50W
Thick Film
Non-Inductive
±150ppm/°C
-55°C ~ 155°C
TO-220-2
TO-220
0.398" L x 0.177" W (10.10mm x 4.50mm)
0.591" (15.00mm)
2
-
TO-220
RTO050F10R00JTE1
RES 10 OHM 50W 5% TO220
Vishay Sfernice
179
In Stock
1 : $10.96000
Tube
-
Tube
Active
10 Ohms
±5%
50W
Thick Film
Non-Inductive
±150ppm/°C
-55°C ~ 155°C
TO-220-2
TO-220
0.398" L x 0.177" W (10.10mm x 4.50mm)
0.591" (15.00mm)
2
-
Showing
of 19,627

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).