LTO050F10001FTE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&B/RESI
In Stock: 0
Unit Price: $3.31318
Datasheet

Similar


C&B/RESI
In Stock: 243
Unit Price: $3.90000
Datasheet
10 kOhms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTO050F10001FTE3

DigiKey Part Number
716-LTO050F10001FTE3-ND
Manufacturer
Manufacturer Product Number
LTO050F10001FTE3
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220-2
Size / Dimension
0.409" L x 0.126" W (10.40mm x 3.20mm)
Height - Seated (Max)
0.799" (20.30mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
100$3.64820$364.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.