
LTO030F10R00FTE3 | |
|---|---|
DigiKey Part Number | 716-LTO030F10R00FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO030F10R00FTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.713" (18.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.71000 | $4.71 |
| 10 | $3.56800 | $35.68 |
| 25 | $3.30560 | $82.64 |
| 50 | $3.15400 | $157.70 |
| 100 | $3.03320 | $303.32 |
| 250 | $2.91048 | $727.62 |
| 500 | $2.83928 | $1,419.64 |
| 1,000 | $2.78256 | $2,782.56 |

