
LTO030F10001JTE3 | |
|---|---|
DigiKey Part Number | LT30J-10K-ND |
Manufacturer | |
Manufacturer Product Number | LTO030F10001JTE3 |
Description | RES 10K OHM 30W 5% TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO030F10001JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.16600 | $31.66 |
| 25 | $2.73000 | $68.25 |
| 50 | $2.57200 | $128.60 |
| 100 | $2.46520 | $246.52 |
| 250 | $2.35664 | $589.16 |
| 500 | $2.33182 | $1,165.91 |
| 1,000 | $2.24352 | $2,243.52 |

