
FJ6SCSC-02M | |
|---|---|
DigiKey Part Number | 2830-FJ6SCSC-02M-ND |
Manufacturer | |
Manufacturer Product Number | FJ6SCSC-02M |
Description | MM OM1 SC TO SC FIBER 2M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Twin Zip, Bend Insensitive Fiber (BIF) | |
Features | Dust Cap, Riser, Zipcord | |
Fiber Type | 62.5/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | OFNR | |
Bend Radius | 10mm | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 35dB | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.94000 | $7.94 |
| 20 | $7.78000 | $155.60 |
| 60 | $7.62000 | $457.20 |
| 100 | $7.46000 | $746.00 |
| 200 | $7.30000 | $1,460.00 |

