



FJ5GSCSC-08M | |
|---|---|
DigiKey Part Number | 2830-FJ5GSCSC-08M-ND |
Manufacturer | |
Manufacturer Product Number | FJ5GSCSC-08M |
Description | MM OM3 SC TO SC FIBER 8M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 50/125 26.2' (8.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Twin Zip, Bend Insensitive Fiber (BIF) | |
Features | Dust Cap, Riser, Zipcord | |
Fiber Type | 50/125 | |
Length - Overall | 26.2' (8.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | OFNR | |
Bend Radius | 10mm | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 35dB | |
Operating Temperature | -20°C ~ 60°C |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.78000 | $14.78 |
| 20 | $14.48000 | $289.60 |
| 60 | $14.19000 | $851.40 |
| 100 | $13.89000 | $1,389.00 |
| 200 | $13.60000 | $2,720.00 |

