ASR00035 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 930
Unit Price: $10.31000
Datasheet
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 500mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR00035

DigiKey Part Number
1832-1051-ND
Manufacturer
Manufacturer Product Number
ASR00035
Description
BATTERY LITH POLY 3.7V 500MAH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 500mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
1.22" L x 0.79" W x 0.37" H (31.0mm x 20.0mm x 9.5mm)
Termination Style
JST SH Connector
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.95000$6.95
Manufacturers Standard Package