Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73616DBVT

DigiKey Part Number
296-TPS73616DBVTTR-ND - Tape & Reel (TR)
296-TPS73616DBVTCT-ND - Cut Tape (CT)
296-TPS73616DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73616DBVT
Description
IC REG LINEAR 1.6V 400MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73616DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 400mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
1 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.82000$2.82
10$2.10300$21.03
25$1.92480$48.12
100$1.72840$172.84
* All Digi-Reel orders will add a $7.00 reeling fee.