


TPS73616DBVT | |
|---|---|
DigiKey Part Number | 296-TPS73616DBVTTR-ND - Tape & Reel (TR) 296-TPS73616DBVTCT-ND - Cut Tape (CT) 296-TPS73616DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73616DBVT |
Description | IC REG LINEAR 1.6V 400MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73616DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 10 | $2.10300 | $21.03 |
| 25 | $1.92480 | $48.12 |
| 100 | $1.72840 | $172.84 |

