Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73601DBVR

DigiKey Part Number
296-18255-2-ND - Tape & Reel (TR)
296-18255-1-ND - Cut Tape (CT)
296-18255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73601DBVR
Description
IC REG LIN POS ADJ 400MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73601DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 400mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
1 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,854
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.44000$2.44
10$1.81300$18.13
25$1.65640$41.41
100$1.48370$148.37
250$1.40140$350.35
500$1.35178$675.89
1,000$1.31095$1,310.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.26052$3,781.56
6,000$1.23584$7,415.04
Manufacturers Standard Package