
TPS65283RGET | |
|---|---|
DigiKey Part Number | 296-38437-2-ND - Tape & Reel (TR) 296-38437-1-ND - Cut Tape (CT) 296-38437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65283RGET |
Description | IC REG BUCK ADJ DL 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3.5A, 2.5A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65283RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 9V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.27000 | $3.27 |
| 10 | $2.45600 | $24.56 |
| 25 | $2.25200 | $56.30 |
| 100 | $2.02780 | $202.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.92084 | $480.21 |
| 500 | $1.85638 | $928.19 |
| 750 | $1.82409 | $1,368.07 |
| 1,250 | $1.78833 | $2,235.41 |
| 1,750 | $1.76741 | $3,092.97 |
| 2,500 | $1.74730 | $4,368.25 |


