PCM, Filter Interface 8 b Serial 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP3064WM

DigiKey Part Number
TP3064WM-ND
Manufacturer
Manufacturer Product Number
TP3064WM
Description
IC CODEC FILTER CMOS 20SOIC
Customer Reference
Detailed Description
PCM, Filter Interface 8 b Serial 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TP3064WM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
PCM, Filter
Data Interface
Serial
Resolution (Bits)
8 b
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
±5V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.