


TCM129C13ADW | |
|---|---|
DigiKey Part Number | 2156-TCM129C13ADW-TI-ND |
Manufacturer | |
Manufacturer Product Number | TCM129C13ADW |
Description | IC COMBO CODEC/FILTER 20-SOIC |
Customer Reference | |
Detailed Description | PCM Codec/Filter Interface 20-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | PCM Codec/Filter | |
Data Interface | - | |
Resolution (Bits) | - | |
Number of ADCs / DACs | - | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | ±5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | $1.54000 | $300.30 |

