SN75LBC173DR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,856
Unit Price: $3.88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,275
Unit Price: $3.73000
Datasheet
0/4 Receiver RS422, RS423, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LBC173DR

DigiKey Part Number
SN75LBC173DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75LBC173DR
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC173DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS423, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
45 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
cms-product-q-and-a

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types