0/4 Receiver RS422, RS423, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LBC175DR

DigiKey Part Number
296-SN75LBC175DRTR-ND - Tape & Reel (TR)
296-SN75LBC175DRCT-ND - Cut Tape (CT)
296-SN75LBC175DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LBC175DR
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC175DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS423, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
45 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,275
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.73000$3.73
10$2.81100$28.11
25$2.58200$64.55
100$2.32990$232.99
250$2.20972$552.43
500$2.13730$1,068.65
1,000$2.07771$2,077.71
* All Digi-Reel orders will add a $7.00 reeling fee.