Stereo Audio Interface 24 b Serial 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM3060PW

DigiKey Part Number
296-21668-5-ND
Manufacturer
Manufacturer Product Number
PCM3060PW
Description
IC ASYNC STEREO CODEC 28-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM3060PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
99 / 105 (Differential), 99 / 104 (Single-Ended)
Dynamic Range, ADCs / DACs (db) Typ
99 / 104
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 596
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$6.93000$6.93
10$5.34000$53.40
50$4.70280$235.14
100$4.50540$450.54
250$4.29708$1,074.27
500$4.17154$2,085.77
1,000$4.06820$4,068.20
2,500$3.95912$9,897.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.