


PCM2902E | |
|---|---|
DigiKey Part Number | 296-12986-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM2902E |
Description | IC STEREO AUD CODEC W/USB 28SSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2902E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Stereo Audio | |
Data Interface | USB | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 89 / 96 | |
Dynamic Range, ADCs / DACs (db) Typ | 89 / 93 | |
Voltage - Supply, Analog | 4.35V ~ 5.25V | |
Voltage - Supply, Digital | 4.35V ~ 5.25V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.97000 | $22.97 |
| 10 | $18.41300 | $184.13 |
| 47 | $16.64468 | $782.30 |
| 141 | $15.78199 | $2,225.26 |
| 282 | $15.35986 | $4,331.48 |
| 517 | $15.05236 | $7,782.07 |

