LM26CIM5-RPA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6,595
Unit Price: $1.08000
Datasheet
Thermostat 65°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26CIM5-RPA

DigiKey Part Number
LM26CIM5-RPATR-ND - Tape & Reel (TR)
LM26CIM5-RPACT-ND - Cut Tape (CT)
LM26CIM5-RPADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26CIM5-RPA
Description
THERMOSTAT 65DEGC ACT LO SOT23-5
Customer Reference
Detailed Description
Thermostat 65°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM26CIM5-RPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Trip Temperature Threshold
Hot
Switching Temperature
65°C
Accuracy
±3°C
Current - Output (Max)
-
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
16µA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 23,061 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.88689$886.89
Manufacturers Standard Package

Other Suppliers on DigiKey

23,061In Stock
Ships from Rochester Electronics, LLC