


LM26CIM5-RPA/NOPB | |
|---|---|
DigiKey Part Number | LM26CIM5-RPA/NOPBTR-ND - Tape & Reel (TR) LM26CIM5-RPA/NOPBCT-ND - Cut Tape (CT) LM26CIM5-RPA/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5-RPA/NOPB |
Description | THERMOSTAT 65DEGC ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 65°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5-RPA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 65°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 5 | $0.94600 | $4.73 |
| 10 | $0.90000 | $9.00 |
| 25 | $0.84280 | $21.07 |
| 50 | $0.80440 | $40.22 |
| 100 | $0.76920 | $76.92 |
| 500 | $0.69834 | $349.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.67199 | $671.99 |
| 2,000 | $0.64784 | $1,295.68 |
| 3,000 | $0.63466 | $1,903.98 |
| 5,000 | $0.61897 | $3,094.85 |
| 7,000 | $0.60918 | $4,264.26 |
| 10,000 | $0.59923 | $5,992.30 |


