
CSD19531KCS | |
|---|---|
DigiKey Part Number | 296-37480-5-ND |
Manufacturer | |
Manufacturer Product Number | CSD19531KCS |
Description | MOSFET N-CH 100V 100A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Ta) 214W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CSD19531KCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 7.7mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3870 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.67000 | $2.67 |
| 50 | $1.31220 | $65.61 |
| 100 | $1.18070 | $118.07 |
| 500 | $0.94996 | $474.98 |
| 1,000 | $0.87579 | $875.79 |
| 2,000 | $0.81343 | $1,626.86 |
| 5,000 | $0.77941 | $3,897.05 |

