Similar

74LVC1GX04DCKTG4 | |
|---|---|
DigiKey Part Number | 296-50867-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1GX04DCKTG4 |
Description | IC CRYSTAL OSC DRVR 1BIT SC-70-6 |
Customer Reference | |
Detailed Description | Crystal Oscillator Driver IC SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1GX04DCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Crystal Oscillator Driver | |
Supply Voltage | 1.65V ~ 5.5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.60824 | $456.18 |
| 1,250 | $0.59378 | $742.23 |
| 1,750 | $0.58534 | $1,024.35 |
| 2,500 | $0.57722 | $1,443.05 |
| 6,250 | $0.55972 | $3,498.25 |
| 12,500 | $0.54918 | $6,864.75 |


