
74LVC1GX04GW,125 | |
|---|---|
DigiKey Part Number | 1727-3494-2-ND - Tape & Reel (TR) 1727-3494-1-ND - Cut Tape (CT) 1727-3494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1GX04GW,125 |
Description | IC CRYSTAL OSC DRVR 1BIT 6-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Crystal Oscillator Driver IC 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1GX04GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Crystal Oscillator Driver | |
Supply Voltage | 1.65V ~ 5.5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.29000 | $2.90 |
| 25 | $0.25800 | $6.45 |
| 100 | $0.22340 | $22.34 |
| 250 | $0.20680 | $51.70 |
| 500 | $0.19684 | $98.42 |
| 1,000 | $0.18865 | $188.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17847 | $535.41 |
| 6,000 | $0.17350 | $1,041.00 |
| 9,000 | $0.17102 | $1,539.18 |
| 15,000 | $0.16826 | $2,523.90 |
| 21,000 | $0.16665 | $3,499.65 |
| 30,000 | $0.16510 | $4,953.00 |










