
2148041-5 | |
|---|---|
DigiKey Part Number | 2148041-5-ND |
Manufacturer | |
Manufacturer Product Number | 2148041-5 |
Description | C/A, CXP MPO- LC, DUPLEX, 24F, O |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex (12) 65.6' (20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | MPO | |
2nd Connector | LC Duplex (12) | |
Cable Diameter | 0.15" (3.8mm) | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | - | |
Length - Overall | 65.6' (20.0m) | |
Type | Multimode | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige, Black | |
Insertion Loss | 1.07dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |

