100 nH Unshielded Multilayer Inductor 150 mA 2.5Ohm Max 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ1005PR10HT000

DigiKey Part Number
MHQ1005PR10HT000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MHQ1005PR10HT000
Description
FIXED IND 100NH 150MA 2.5 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Multilayer Inductor 150 mA 2.5Ohm Max 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ1005PR10HT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.5Ohm Max
Q @ Freq
23 @ 250MHz
Frequency - Self Resonant
900MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
1006 (0402)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06188$618.80
Manufacturers Standard Package