Ceramic, Non-Magnetic Fixed Inductors

Results: 1,558
Stocking Options
Environmental Options
Media
Exclude
1,558Results
Applied FiltersRemove All

Showing
of 1,558
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
M SERIES
FIXED IND 2.2NH 900MA 150MOHM SM
TDK Corporation
189,939
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
2.2 nH
±0.1nH
900 mA
-
Unshielded
150mOhm Max
7 @ 100MHz
7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 1.2NH 1A 100 MOHM SMD
TDK Corporation
95,754
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
1.2 nH
±0.1nH
1 A
-
Unshielded
100mOhm Max
7 @ 100MHz
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 18NH 350MA 600MOHM SMD
TDK Corporation
68,305
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
18 nH
±5%
350 mA
-
Unshielded
600mOhm Max
8 @ 100MHz
2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 30NH 300MA 800MOHM SMD
TDK Corporation
48,728
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
30 nH
±5%
300 mA
-
Unshielded
800mOhm Max
8 @ 100MHz
1.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 0.6NH 1A 100 MOHM SMD
TDK Corporation
45,609
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
0.6 nH
±0.1nH
1 A
-
Unshielded
100mOhm Max
-
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 8.2NH 500MA 300MOHM SM
TDK Corporation
39,581
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
8.2 nH
±5%
500 mA
-
Unshielded
300mOhm Max
8 @ 100MHz
3GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 2NH 900MA 150 MOHM SMD
TDK Corporation
39,159
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
2 nH
±0.3nH
900 mA
-
Unshielded
150mOhm Max
7 @ 100MHz
7.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 1NH 1A 100 MOHM SMD
TDK Corporation
38,275
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
1 nH
±0.1nH
1 A
-
Unshielded
100mOhm Max
7 @ 100MHz
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 0.5NH 1A 100 MOHM SMD
TDK Corporation
34,911
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
0.5 nH
±0.2nH
1 A
-
Unshielded
100mOhm Max
-
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 240NH 100MA 4.8OHM SMD
TDK Corporation
34,268
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
240 nH
±5%
100 mA
-
Unshielded
4.8Ohm Max
8 @ 100MHz
400MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 39NH 250MA 1 OHM SMD
TDK Corporation
34,200
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
39 nH
±5%
250 mA
-
Unshielded
1Ohm Max
8 @ 100MHz
1.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 1.8NH 900MA 150MOHM SM
TDK Corporation
32,885
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
1.8 nH
±0.1nH
900 mA
-
Unshielded
150mOhm Max
7 @ 100MHz
8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 15NH 400MA 550MOHM SMD
TDK Corporation
32,285
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
15 nH
±5%
400 mA
-
Unshielded
550mOhm Max
8 @ 100MHz
2.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 24NH 350MA 700MOHM SMD
TDK Corporation
30,160
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
24 nH
±5%
350 mA
-
Unshielded
700mOhm Max
8 @ 100MHz
1.7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 2.7NH 800MA 150MOHM SM
TDK Corporation
29,997
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
2.7 nH
±0.3nH
800 mA
-
Unshielded
150mOhm Max
7 @ 100MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 0.8NH 1A 100 MOHM SMD
TDK Corporation
29,138
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
0.8 nH
±0.1nH
1 A
-
Unshielded
100mOhm Max
-
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
0402 (1005 Metric) MHQ Series
FIXED IND 4.7NH 350MA 400MOHM SM
TDK Corporation
26,761
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.03375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
4.7 nH
±0.2nH
350 mA
-
Unshielded
400mOhm Max
16 @ 500MHz
5.5GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.026" L x 0.014" W (0.65mm x 0.35mm)
0.016" (0.40mm)
M SERIES
FIXED IND 0.7NH 1A 100 MOHM SMD
TDK Corporation
24,553
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
0.7 nH
±0.1nH
1 A
-
Unshielded
100mOhm Max
-
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 0.5NH 1A 100 MOHM SMD
TDK Corporation
24,305
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
0.5 nH
±0.1nH
1 A
-
Unshielded
100mOhm Max
-
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 12NH 400MA 400MOHM SMD
TDK Corporation
22,135
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
12 nH
±5%
400 mA
-
Unshielded
400mOhm Max
8 @ 100MHz
2.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 5.6NH 600MA 250MOHM SM
TDK Corporation
22,068
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
5.6 nH
±0.3nH
600 mA
-
Unshielded
250mOhm Max
8 @ 100MHz
4GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 82NH 200MA 1.6 OHM SMD
TDK Corporation
20,654
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
82 nH
±5%
200 mA
-
Unshielded
1.6Ohm Max
8 @ 100MHz
700MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 43NH 250MA 1.1 OHM SMD
TDK Corporation
20,396
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
43 nH
±5%
250 mA
-
Unshielded
1.1Ohm Max
8 @ 100MHz
1.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 6.8NH 600MA 250MOHM SM
TDK Corporation
19,516
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
6.8 nH
±5%
600 mA
-
Unshielded
250mOhm Max
8 @ 100MHz
3.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 2.4NH 800MA 150MOHM SM
TDK Corporation
18,612
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
2.4 nH
±0.1nH
800 mA
-
Unshielded
150mOhm Max
7 @ 100MHz
7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
Showing
of 1,558

Ceramic, Non-Magnetic Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.