
KRL11050-C-R001-J-T1 | |
---|---|
DigiKey Part Number | KRL11C.001TR-ND - Tape & Reel (TR) KRL11C.001CT-ND - Cut Tape (CT) KRL11C.001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL11050-C-R001-J-T1 |
Description | RES 0.001 OHM 5W 4320 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL11050-C-R001-J-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 4320 (11050 Metric), 2043 | |
Supplier Device Package | - | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.433" W (5.00mm x 11.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.12476 | $1,124.76 |