5W Chip Resistor - Surface Mount

Results: 1,788
Stocking Options
Environmental Options
Media
Exclude
1,788Results
Applied FiltersRemove All

Showing
of 1,788
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
WSLP, WSLF Series
WSLF25122L000FEA
RES 0.002 OHM 1% 5W 2512
Vishay Dale
11,421
In Stock
1 : $1.00000
Cut Tape (CT)
4,000 : $0.28120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 mOhms
±1%
5W
Metal Element
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
±70ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.119" W (6.35mm x 3.02mm)
0.056" (1.42mm)
2
-
CSS2H-2512
CSS2H-2512K-2L00F
RES 0.002 OHM 1% 5W 2512
Bourns Inc.
7,644
In Stock
1 : $1.45000
Cut Tape (CT)
3,000 : $0.43654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 mOhms
±1%
5W
Metal Element
Automotive AEC-Q200, Current Sense
±50ppm/°C
-55°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.120" W (6.35mm x 3.05mm)
0.052" (1.32mm)
2
-
107,859
In Stock
1 : $1.51000
Cut Tape (CT)
500 : $0.47174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
5329 (13573 Metric), J-Lead
-
SMD
0.531" L x 0.287" W (13.50mm x 7.30mm)
0.280" (7.10mm)
2
-
5,411
In Stock
1 : $1.51000
Cut Tape (CT)
500 : $0.55498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
120 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
5329 (13573 Metric), J-Lead
-
SMD
0.531" L x 0.287" W (13.50mm x 7.30mm)
0.280" (7.10mm)
2
-
2,626
In Stock
1 : $1.51000
Cut Tape (CT)
500 : $0.55498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
5329 (13573 Metric), J-Lead
-
SMD
0.531" L x 0.287" W (13.50mm x 7.30mm)
0.280" (7.10mm)
2
-
2,866
In Stock
3,000
Factory
1 : $1.54000
Cut Tape (CT)
3,000 : $0.46857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 mOhms
±1%
5W
Metal Element
Automotive AEC-Q200, Current Sense, Moisture Resistant
±50ppm/°C
-55°C ~ 170°C
3920 (1052 Metric)
AEC-Q200
3920
0.402" L x 0.205" W (10.20mm x 5.20mm)
0.042" (1.06mm)
2
-
5,723
In Stock
1 : $1.63000
Cut Tape (CT)
2,000 : $0.48663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 mOhms
±1%
5W
Metal Element
Automotive AEC-Q200, Current Sense
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.125" W (6.35mm x 3.18mm)
0.033" (0.85mm)
2
-
WSLP, WSLF Series
WSL59311L000FEA
RES 0.001 OHM 1% 5W 5931
Vishay Dale
9,027
In Stock
1 : $2.10000
Cut Tape (CT)
1,500 : $0.70215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 mOhms
±1%
5W
Metal Element
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
±75ppm/°C
-65°C ~ 170°C
Nonstandard
AEC-Q200
5931
0.591" L x 0.305" W (15.00mm x 7.75mm)
0.063" (1.60mm)
2
-
4,097
In Stock
1 : $2.15000
Cut Tape (CT)
1,000 : $1.03230
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 Ohms
±1%
5W
Thick Film
-
±200ppm/°C
-55°C ~ 155°C
Nonstandard
-
-
0.433" L x 0.197" W (11.00mm x 5.00mm)
0.047" (1.20mm)
2
-
5,758
In Stock
1 : $2.17000
Cut Tape (CT)
2,000 : $0.66448
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 mOhms
±1%
5W
Metal Element
Automotive AEC-Q200, Current Sense
±75ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
1,646
In Stock
1 : $2.32000
Cut Tape (CT)
3,000 : $0.73575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.5 mOhms
±1%
5W
Metal Element
Automotive AEC-Q200, Current Sense, Moisture Resistant
±50ppm/°C
-65°C ~ 175°C
Nonstandard
AEC-Q200
-
0.150" L x 0.118" W (3.81mm x 3.00mm)
0.075" (1.90mm)
4
-
FCSL110R001JER
FCSL110R005FER
RES 0.005 OHM 5W 4320 WIDE
Ohmite
44,722
In Stock
1 : $2.58000
Cut Tape (CT)
1,000 : $0.92150
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 mOhms
±1%
5W
Metal Foil
Current Sense, Moisture Resistant
±50ppm/°C
-55°C ~ 155°C
Wide 4320 (11050 Metric), 2043
-
11050
0.197" L x 0.433" W (5.00mm x 11.00mm)
0.028" (0.70mm)
2
-
WSR2 Series
WSR5R3000FEA
RES 0.3 OHM 1% 5W 4527
Vishay Dale
1,442
In Stock
1 : $2.58000
Cut Tape (CT)
1,500 : $0.90171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
300 mOhms
±1%
5W
Metal Element
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
±75ppm/°C
-65°C ~ 275°C
4527 J-Lead
AEC-Q200
4527
0.455" L x 0.275" W (11.56mm x 6.98mm)
0.100" (2.54mm)
2
-
WSR2 Series
WSR5R2000FEA
RES 0.2 OHM 1% 5W 4527
Vishay Dale
6,803
In Stock
1 : $2.63000
Cut Tape (CT)
1,500 : $0.90171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 mOhms
±1%
5W
Metal Element
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
±75ppm/°C
-65°C ~ 275°C
4527 J-Lead
AEC-Q200
4527
0.455" L x 0.275" W (11.56mm x 6.98mm)
0.100" (2.54mm)
2
-
WSR2 Series
WSR5R1000FEA
RES 0.1 OHM 1% 5W 4527
Vishay Dale
6,352
In Stock
1 : $2.63000
Cut Tape (CT)
1,500 : $0.90171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 mOhms
±1%
5W
Metal Element
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
±75ppm/°C
-65°C ~ 275°C
4527 J-Lead
AEC-Q200
4527
0.455" L x 0.275" W (11.56mm x 6.98mm)
0.100" (2.54mm)
2
-
WSL2726 SERIES
WSLP27265L000FEA
RES 0.005 OHM 1% 5W 2726
Vishay Dale
562
In Stock
1 : $2.76000
Cut Tape (CT)
1,500 : $0.97076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 mOhms
±1%
5W
Metal Element
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
±75ppm/°C
-65°C ~ 170°C
Nonstandard
AEC-Q200
2726
0.272" L x 0.260" W (6.90mm x 6.60mm)
0.118" (2.99mm)
4
-
SMS-1R00-0.5-PW
SMS-R500-1.0
RESISTOR - ISA-PLAN SHUNT, 0.5,
Isabellenhuette USA
23,413
In Stock
1 : $3.52000
Cut Tape (CT)
5,000 : $1.08750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
500 mOhms
±1%
5W
-
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.120" W (6.35mm x 3.05mm)
0.039" (1.00mm)
2
-
SMS-1R00-0.5-PW
SMS-1R00-1.0
RESISTOR - ISA-PLAN SHUNT, 1, 1%
Isabellenhuette USA
16,373
In Stock
1 : $3.52000
Cut Tape (CT)
5,000 : $1.12139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Ohms
±1%
5W
-
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.120" W (6.35mm x 3.05mm)
0.039" (1.00mm)
2
-
SMS-1R00-0.5-PW
SMS-R040-1.0
RESISTOR - ISA-PLAN SHUNT, 0.04,
Isabellenhuette USA
14,919
In Stock
1 : $3.52000
Cut Tape (CT)
5,000 : $1.12139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40 mOhms
±1%
5W
-
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.120" W (6.35mm x 3.05mm)
0.039" (1.00mm)
2
-
SMS-1R00-0.5-PW
SMS-R100-1.0
RESISTOR - ISA-PLAN SHUNT, 0.1,
Isabellenhuette USA
8,636
In Stock
1 : $3.52000
Cut Tape (CT)
5,000 : $1.12139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 mOhms
±1%
5W
-
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.120" W (6.35mm x 3.05mm)
0.039" (1.00mm)
2
-
SMS-1R00-0.5-PW
SMS-R050-1.0
RESISTOR - ISA-PLAN SHUNT, 0.05,
Isabellenhuette USA
3,597
In Stock
1 : $3.52000
Cut Tape (CT)
5,000 : $1.12139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 mOhms
±1%
5W
-
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.120" W (6.35mm x 3.05mm)
0.039" (1.00mm)
2
-
WSR2 Series
WSR51L000FEA
RES 0.001 OHM 1% 5W 4527
Vishay Dale
1,181
In Stock
1 : $3.57000
Cut Tape (CT)
1,500 : $1.26279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 mOhms
±1%
5W
Metal Element
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
±750ppm/°C
-65°C ~ 275°C
4527 J-Lead
AEC-Q200
4527
0.455" L x 0.275" W (11.56mm x 6.98mm)
0.100" (2.54mm)
2
-
SMS-1R00-0.5-PW
SMS-R020-1.0
RESISTOR - ISA-PLAN SHUNT, 0.02,
Isabellenhuette USA
6,460
In Stock
1 : $3.79000
Cut Tape (CT)
5,000 : $1.21662
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 mOhms
±1%
5W
-
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.120" W (6.35mm x 3.05mm)
0.039" (1.00mm)
2
-
SMS-1R00-0.5-PW
SMS-R005-1.0
RESISTOR - ISA-PLAN SHUNT, 0.005
Isabellenhuette USA
5,381
In Stock
1 : $3.79000
Cut Tape (CT)
5,000 : $1.21662
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 mOhms
±1%
5W
-
Automotive AEC-Q200, Current Sense, Moisture Resistant
50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.120" W (6.35mm x 3.05mm)
0.039" (1.00mm)
2
-
SMS-1R00-0.5-PW
SMS-R010-1.0
RESISTOR - ISA-PLAN SHUNT, 0.01,
Isabellenhuette USA
4,945
In Stock
1 : $3.79000
Cut Tape (CT)
5,000 : $1.21662
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 mOhms
±1%
5W
-
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.120" W (6.35mm x 3.05mm)
0.039" (1.00mm)
2
-
Showing
of 1,788

Chip Resistor - Surface Mount


A chip resistor - surface mount (SMT) is a type of resistor designed for surface-mount technology, which allows electronic components to be mounted directly onto the surface of printed circuit boards (PCBs). These resistors are typically rectangular or cylindrical and are available in various sizes to fit different PCB layouts and design requirements.

Key features of chip resistors - surface mount include:

  • Compact Size: Their small size allows for high-density circuit designs, making them ideal for modern electronics where space is at a premium.
  • Ease of Assembly: Designed for automated placement, chip resistors streamline the manufacturing process, reducing assembly time and costs.
  • Reliability: With no leads to bend or break, SMT chip resistors offer enhanced mechanical stability and reliability.
  • Wide Range of Values: Available in various resistance values, tolerances, and power ratings to suit diverse application needs.
  • Thermal Performance: Good thermal conductivity helps in dissipating heat, ensuring stable performance in various operating conditions.

Chip resistor surface mount (SMT) composition types refer to the materials and manufacturing processes used to create these resistors. The main types include:

Thick Film Resistors:

  • Composition: Made by screen-printing a resistive paste (a mixture of ceramic and conductive materials) onto a ceramic substrate.
  • Characteristics: Cost-effective, widely used, and suitable for general-purpose applications. They offer good stability and are available in a wide range of resistance values.
  • Applications: Consumer electronics, automotive, industrial controls.

Thin Film Resistors:

  • Composition: Manufactured by depositing a very thin layer of resistive material (such as nickel-chromium) onto an insulating substrate through sputtering or evaporation.
  • Characteristics: Provide higher precision, better stability, and tighter tolerance compared to thick film resistors. They are also more expensive.
  • Applications: High-precision and high-reliability applications such as medical devices, instrumentation, and communication equipment.

Metal Film Resistors:

  • Composition: Similar to thin film resistors but generally involve a thicker layer of metal alloy deposited on a ceramic base.
  • Characteristics: Known for excellent accuracy, stability, and low noise. They offer better performance than thick film resistors but are less precise than thin film resistors.
  • Applications: Precision circuits, audio equipment, and various instrumentation.

Metal Element Resistors:

  • Composition: Consist of a metal oxide film, such as tin oxide, deposited on a ceramic substrate.
  • Characteristics: Offer good stability, high-temperature performance, and resistance to overloads and environmental factors. They are typically more robust than metal film resistors.
  • Applications: Power supplies, motor controls, and industrial equipment.

Carbon Film Resistors:

  • Composition: Made by depositing a thin layer of carbon onto a ceramic substrate.
  • Characteristics: Less stable and accurate compared to metal and oxide films but are cost-effective for general-purpose applications.
  • Applications: Low-cost consumer electronics, general-purpose circuits.

Each composition type offers distinct advantages and is chosen based on the specific requirements of the application, including factors like precision, stability, cost, and environmental conditions.

Applications for chip resistors - surface mount include consumer electronics, telecommunications, automotive systems, industrial equipment, and medical devices. Their compact form factor and reliable performance make them essential components in the design and manufacture of modern electronic circuits.