HPL0603-1N0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.10614
Datasheet
1 nH Unshielded Thin Film Inductor 510 mA 240mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPL0603-1N0

DigiKey Part Number
408-1015-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HPL0603-1N0
Description
FIXED IND 1NH 510MA 240 MOHM SMD
Customer Reference
Detailed Description
1 nH Unshielded Thin Film Inductor 510 mA 240mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HPL0603-1N0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
10 @ 300MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes