
104CDMCDDS-R24MC | |
|---|---|
DigiKey Part Number | 308-104CDMCDDS-R24MCTR-ND - Tape & Reel (TR) 308-104CDMCDDS-R24MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104CDMCDDS-R24MC |
Description | FIXED IND 240NH 43A 1.15 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Molded Inductor 43 A 1.15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.94900 | $9.49 |
| 100 | $0.78050 | $78.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.67420 | $337.10 |
| 1,000 | $0.62410 | $624.10 |
| 1,500 | $0.59645 | $894.68 |
| 2,500 | $0.56324 | $1,408.10 |
| 3,500 | $0.55000 | $1,925.00 |

