Direct

VB325SP13TR | |
|---|---|
DigiKey Part Number | VB325SP13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VB325SP13TR |
Description | IC PWR DRVR BIPOLAR 1:1 PWRSO10 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 10A 10-PowerSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | Parallel | |
Voltage - Load | 30V (Max) | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 10A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-PowerSO | |
Package / Case | ||
Base Product Number |


