PowerSO-10 Exposed Bottom Pad Power Distribution Switches, Load Drivers

Results: 145
Stocking Options
Environmental Options
Media
Exclude
145Results
Applied FiltersRemove All

Showing
of 145
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
913
In Stock
1 : $5.51000
Cut Tape (CT)
600 : $3.23805
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
10V ~ 36V
Not Required
700mA
200mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
619
In Stock
1 : $5.51000
Tube
-
-
Tube
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
10V ~ 36V
Not Required
700mA
200mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER 1:1 PWRSO10
STMicroelectronics
1,857
In Stock
1 : $7.78000
Cut Tape (CT)
600 : $4.69373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
-
On/Off
10V ~ 36V
Not Required
2.8A
50mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-25°C ~ 85°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
462
In Stock
1 : $5.51000
Cut Tape (CT)
600 : $3.23805
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
10V ~ 36V
Not Required
1A
200mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
1,192
In Stock
1 : $6.17000
Tube
-
-
Tube
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
10V ~ 36V
Not Required
700mA
200mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
816
In Stock
1 : $6.84000
Cut Tape (CT)
600 : $4.08618
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
10V ~ 36V
Not Required
700mA
200mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
545
In Stock
1 : $4.67000
Tube
-
Tube
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
250mA
270mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
310
In Stock
1 : $4.67000
Cut Tape (CT)
600 : $2.70833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
250mA
270mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
985
In Stock
1 : $5.51000
Tube
-
-
Tube
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
10V ~ 36V
Not Required
1A
200mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
1,174
In Stock
1 : $5.84000
Cut Tape (CT)
600 : $2.26440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
1
1:1
Low Side
N-Channel
On/Off
55V (Max)
Not Required
25A
28mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRVR BIPOLAR 1:1 PWRSO10
STMicroelectronics
575
In Stock
1 : $7.30000
Cut Tape (CT)
600 : $4.38040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
General Purpose
1
1:1
Low Side
Bipolar
Parallel
30V (Max)
4.5V ~ 5.5V
10A
-
Non-Inverting
Status Flag
Over Temperature
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER 1:1 PWRSO10
STMicroelectronics
0
In Stock
Check Lead Time
1 : $8.08000
Tube
-
Tube
Active
General Purpose
1
1:1
High Side
-
On/Off
10V ~ 36V
Not Required
2.8A
50mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-25°C ~ 85°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
1,000 : $0.95933
Tube
-
Tube
Obsolete
General Purpose
1
1:1
Low Side
N-Channel
On/Off
55V (Max)
Not Required
14A
100mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
1,000 : $1.29181
Tube
-
Tube
Obsolete
General Purpose
1
1:1
Low Side
N-Channel
On/Off
35V (Max)
Not Required
10A
70mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
1,000 : $1.39674
Tube
-
-
Tube
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
9A
40mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
800 : $1.40386
Tube
-
Tube
Obsolete
General Purpose
1
1:1
Low Side
N-Channel
On/Off
55V (Max)
Not Required
14A
50mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
600 : $1.42762
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
9A
40mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
1,000 : $1.46169
Tube
-
-
Tube
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
9A
40mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
600 : $1.51312
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
3.5A
160mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
600 : $1.56962
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
9A
40mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
1,000 : $1.57070
Tube
-
-
Tube
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
7V ~ 26V
Not Required
6A
400mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
600 : $1.59628
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 26V
Not Required
1.6A
200mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
600 : $1.60752
Tube
-
Tube
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
3.5A
160mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
600 : $1.62135
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
7V ~ 26V
Not Required
6A
400mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
600 : $1.63647
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
Low Side
N-Channel
On/Off
55V (Max)
Not Required
14A
50mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
Showing
of 145

PowerSO-10 Exposed Bottom Pad Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.