
VB325SPTR-E | |
|---|---|
DigiKey Part Number | 497-19425-2-ND - Tape & Reel (TR) 497-19425-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VB325SPTR-E |
Description | IC PWR DRVR BIPOLAR 1:1 PWRSO10 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 10A 10-PowerSO |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | Parallel | |
Voltage - Load | 30V (Max) | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 10A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-PowerSO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.30000 | $7.30 |
| 10 | $5.63400 | $56.34 |
| 25 | $5.21800 | $130.45 |
| 100 | $4.76050 | $476.05 |
| 250 | $4.54240 | $1,135.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.38040 | $2,628.24 |
| 1,200 | $4.27762 | $5,133.14 |
| 1,800 | $4.22616 | $7,607.09 |

