
STP75N3LLH6 | |
|---|---|
DigiKey Part Number | 497-11336-5-ND |
Manufacturer | |
Manufacturer Product Number | STP75N3LLH6 |
Description | MOSFET N-CH 30V 75A TO220 |
Customer Reference | |
Detailed Description | N-Channel 30 V 75A (Tc) 60W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP75N3LLH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 37.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2030 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 50 | $0.86380 | $43.19 |
| 100 | $0.77380 | $77.38 |
| 500 | $0.61590 | $307.95 |
| 1,000 | $0.56513 | $565.13 |

