
STP4LN80K5 | |
|---|---|
DigiKey Part Number | 497-17294-ND |
Manufacturer | |
Manufacturer Product Number | STP4LN80K5 |
Description | MOSFET N-CHANNEL 800V 3A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 3A (Tc) 60W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP4LN80K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.6Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.7 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 122 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 50 | $1.03680 | $51.84 |
| 100 | $0.92910 | $92.91 |
| 500 | $0.74012 | $370.06 |
| 1,000 | $0.67936 | $679.36 |
| 2,000 | $0.62827 | $1,256.54 |
| 5,000 | $0.57712 | $2,885.60 |

