Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M27C256B-15C1 | |
|---|---|
DigiKey Part Number | 497-1649-5-ND |
Manufacturer | |
Manufacturer Product Number | M27C256B-15C1 |
Description | IC EPROM 256KBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 256Kbit Parallel 150 ns 32-PLCC (11.35x13.89) |
Datasheet | Datasheet |
EDA/CAD Models | M27C256B-15C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 150 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (11.35x13.89) | |
Base Product Number |



