32-LCC (J-Lead) Memory

Results: 974
Manufacturer
Alliance Memory, Inc.Catalyst Semiconductor Inc.Cypress Semiconductor CorpFairchild SemiconductorInfineon TechnologiesIntelIntersilISSI, Integrated Silicon Solution IncMacronixMicrochip TechnologyMicron Technology Inc.onsemiRenesas Electronics CorporationRochester Electronics, LLC
Series
-*CAT28LV65MT28F010MX29FMX29LVSST39 MPF™SST49TMS27C256TMS27C512
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMEPROMFLASHNVSRAM
Technology
EEPROMEPROM - OTPEPROM - UVFLASH - Boot BlockFLASH - NOR (SLC)FLASH - NORFLASHNVSRAM (Non-Volatile SRAM)
Memory Size
16Kbit64Kbit256Kbit512Kbit1Mbit2Mbit4Mbit8Mbit16Mbit256Mbit
Memory Organization
264 Bytes x 1024 pages264 Bytes x 2048 pages264 Bytes x 512 pages528 Bytes x 4096 pages2K x 88K x 832K x 864K x 8128K x 8256K x 8512K x 81M x 82M x 832M x 8
Memory Interface
ParallelSPI
Clock Frequency
5 MHz13 MHz15 MHz33 MHz
Write Cycle Time - Word, Page
35ns45ns55ns70ns90ns120ns150ns200ns10µs20µs30µs40µs
Access Time
35 ns45 ns55 ns70 ns80 ns90 ns100 ns120 ns150 ns170 ns200 ns250 ns300 ns
Voltage - Supply
2.7V ~ 3.6V2.7V ~ 3.6V, 4.5V ~ 5.5V3V ~ 3.6V3V ~ 3.6V, 4.5V ~ 5.5V3V ~ 5.5V4.5V ~ 5.5V4.75V ~ 5.25V5V
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C (TC)-55°C ~ 125°C-40°C ~ 105°C (TA)-40°C ~ 125°C (TC)-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)-20°C ~ 85°C (TA)0°C ~ 70°C (TA)0°C ~ 70°C (TC)0°C ~ 70°C0°C ~ 85°C (TA)0°C ~ 85°C (TC)
Supplier Device Package
32-LCC (11.43x13.97)32-PLCC (11.35x13.89)32-PLCC (11.43x13.97)32-PLCC (11.43x14.05)32-PLCC (13.96x11.46)32-PLCC (13.97x11.43)32-PLCC (14x11.46)32-PLCC
Stocking Options
Environmental Options
Media
Marketplace Product
974Results
Applied FiltersRemove All

Showing
of 974
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-PLCC
SST39VF010-70-4C-NHE
IC FLASH 1MBIT PARALLEL 32PLCC
Microchip Technology
699
In Stock
1 : $1.82000
Tube
Tube
ActiveVerifiedNon-VolatileFLASHFLASH1Mbit128K x 8Parallel-20µs70 ns2.7V ~ 3.6V0°C ~ 70°C (TA)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x13.97)
32-PLCC
SST39SF010A-70-4C-NHE
IC FLASH 1MBIT PARALLEL 32PLCC
Microchip Technology
554
In Stock
1 : $2.04000
Tube
Tube
ActiveVerifiedNon-VolatileFLASHFLASH1Mbit128K x 8Parallel-20µs70 ns4.5V ~ 5.5V0°C ~ 70°C (TA)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x13.97)
32-PLCC
SST39SF010A-70-4I-NHE
IC FLASH 1MBIT PARALLEL 32PLCC
Microchip Technology
925
In Stock
1 : $2.12000
Tube
Tube
ActiveVerifiedNon-VolatileFLASHFLASH1Mbit128K x 8Parallel-20µs70 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x13.97)
32-PLCC
SST39SF020A-70-4C-NHE
IC FLASH 2MBIT PARALLEL 32PLCC
Microchip Technology
1,792
In Stock
1 : $2.38000
Tube
Tube
ActiveNot VerifiedNon-VolatileFLASHFLASH2Mbit256K x 8Parallel-20µs70 ns4.5V ~ 5.5V0°C ~ 70°C (TA)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x13.97)
32-PLCC
SST39SF020A-70-4I-NHE
IC FLASH 2MBIT PARALLEL 32PLCC
Microchip Technology
785
In Stock
1 : $2.47000
Tube
Tube
ActiveVerifiedNon-VolatileFLASHFLASH2Mbit256K x 8Parallel-20µs70 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x13.97)
32-PLCC
SST39VF040-70-4C-NHE
IC FLASH 4MBIT PARALLEL 32PLCC
Microchip Technology
796
In Stock
1 : $2.52000
Tube
Tube
ActiveNot VerifiedNon-VolatileFLASHFLASH4Mbit512K x 8Parallel-20µs70 ns2.7V ~ 3.6V0°C ~ 70°C (TA)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x13.97)
32-PLCC
SST39VF040-70-4I-NHE-T
IC FLASH 4MBIT PARALLEL 32PLCC
Microchip Technology
1,416
In Stock
1 : $2.61000
Cut Tape (CT)
750 : $2.42051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileFLASHFLASH4Mbit512K x 8Parallel-20µs70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x13.97)
32-PLCC
SST39VF040-70-4I-NHE
IC FLASH 4MBIT PARALLEL 32PLCC
Microchip Technology
896
In Stock
1 : $2.61000
Tube
Tube
ActiveVerifiedNon-VolatileFLASHFLASH4Mbit512K x 8Parallel-20µs70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x13.97)
32-PLCC
AT27C256R-70JU
IC EPROM 256KBIT PARALLEL 32PLCC
Microchip Technology
2,723
In Stock
1 : $2.65000
Tube
-
Tube
ActiveVerifiedNon-VolatileEPROMEPROM - OTP256Kbit32K x 8Parallel--70 ns4.5V ~ 5.5V-40°C ~ 85°C (TC)Surface Mount32-LCC (J-Lead)32-PLCC (13.97x11.43)
32-PLCC
AT27C256R-45JU
IC EPROM 256KBIT PARALLEL 32PLCC
Microchip Technology
516
In Stock
1 : $2.68000
Tube
-
Tube
ActiveVerifiedNon-VolatileEPROMEPROM - OTP256Kbit32K x 8Parallel--45 ns4.5V ~ 5.5V-40°C ~ 85°C (TC)Surface Mount32-LCC (J-Lead)32-PLCC (13.97x11.43)
32-LCC
MX29LV040CQI-70G
IC FLASH 4MBIT PARALLEL 32PLCC
Macronix
1,813
In Stock
1 : $2.81000
Tray
Tray
Not For New DesignsNot VerifiedNon-VolatileFLASHFLASH - NOR4Mbit512K x 8Parallel-70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x14.05)
32-PLCC
SST39SF040-70-4I-NHE-T
IC FLASH 4MBIT PARALLEL 32PLCC
Microchip Technology
784
In Stock
1 : $2.85000
Cut Tape (CT)
750 : $2.63681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileFLASHFLASH4Mbit512K x 8Parallel-20µs70 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x13.97)
32-PLCC
AT27C512R-70JU
IC EPROM 512KBIT PARALLEL 32PLCC
Microchip Technology
5,379
In Stock
1 : $2.87000
Tube
-
Tube
ActiveVerifiedNon-VolatileEPROMEPROM - OTP512Kbit64K x 8Parallel--70 ns4.5V ~ 5.5V-40°C ~ 85°C (TC)Surface Mount32-LCC (J-Lead)32-PLCC (13.97x11.43)
32-LCC
MX29F040CQI-70G
IC FLASH 4MBIT PARALLEL 32PLCC
Macronix
573
In Stock
1 : $4.33000
Tray
Tray
Not For New DesignsVerifiedNon-VolatileFLASHFLASH - NOR4Mbit512K x 8Parallel-70ns70 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x14.05)
32-PLCC
AT27C020-55JU
IC EPROM 2MBIT PARALLEL 32PLCC
Microchip Technology
1,337
In Stock
1 : $4.53000
Tube
-
Tube
ActiveVerifiedNon-VolatileEPROMEPROM - OTP2Mbit256K x 8Parallel--55 ns4.5V ~ 5.5V-40°C ~ 85°C (TC)Surface Mount32-LCC (J-Lead)32-PLCC (13.97x11.43)
32-PLCC
AT28C64B-15JU-T
IC EEPROM 64KBIT PARALLEL 32PLCC
Microchip Technology
2,256
In Stock
1 : $5.75000
Cut Tape (CT)
750 : $5.31483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM64Kbit8K x 8Parallel-10ms150 ns4.5V ~ 5.5V-40°C ~ 85°C (TC)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x13.97)
32-PLCC
AT28HC64BF-12JU
IC EEPROM 64KBIT PARALLEL 32PLCC
Microchip Technology
296
In Stock
1 : $6.07000
Tube
-
Tube
ActiveNot VerifiedNon-VolatileEEPROMEEPROM64Kbit8K x 8Parallel-10ms120 ns4.5V ~ 5.5V-40°C ~ 85°C (TC)Surface Mount32-LCC (J-Lead)32-PLCC (13.97x11.43)
32-PLCC
AT28C010-12JU-T
IC EEPROM 1MBIT PARALLEL 32PLCC
Microchip Technology
732
In Stock
1 : $56.62000
Cut Tape (CT)
750 : $52.36523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM1Mbit128K x 8Parallel-10ms120 ns4.5V ~ 5.5V-40°C ~ 85°C (TC)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x13.97)
32-PLCC
AT28C010-12JU
IC EEPROM 1MBIT PARALLEL 32PLCC
Microchip Technology
84
In Stock
1 : $56.62000
Tube
-
Tube
ActiveNot VerifiedNon-VolatileEEPROMEEPROM1Mbit128K x 8Parallel-10ms120 ns4.5V ~ 5.5V-40°C ~ 85°C (TC)Surface Mount32-LCC (J-Lead)32-PLCC (13.97x11.43)
32-PLCC
SST39VF010-70-4I-NHE
IC FLASH 1MBIT PARALLEL 32PLCC
Microchip Technology
3,107
In Stock
1 : $1.93000
Tube
Tube
ActiveNot VerifiedNon-VolatileFLASHFLASH1Mbit128K x 8Parallel-20µs70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x13.97)
32-PLCC
SST39SF010A-70-4C-NHE-T
IC FLASH 1MBIT PARALLEL 32PLCC
Microchip Technology
357
In Stock
1 : $2.04000
Cut Tape (CT)
750 : $1.88491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileFLASHFLASH1Mbit128K x 8Parallel-20µs70 ns4.5V ~ 5.5V0°C ~ 70°C (TA)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x13.97)
32-PLCC
SST39SF010A-70-4I-NHE-T
IC FLASH 1MBIT PARALLEL 32PLCC
Microchip Technology
2,008
In Stock
1 : $2.12000
Cut Tape (CT)
750 : $1.97760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileFLASHFLASH1Mbit128K x 8Parallel-20µs70 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x13.97)
32-PLCC
SST39VF020-70-4C-NHE
IC FLASH 2MBIT PARALLEL 32PLCC
Microchip Technology
829
In Stock
1 : $2.17000
Tube
Tube
ActiveNot VerifiedNon-VolatileFLASHFLASH2Mbit256K x 8Parallel-20µs70 ns2.7V ~ 3.6V0°C ~ 70°C (TA)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x13.97)
32-PLCC
SST39SF010A-55-4I-NHE-T
IC FLASH 1MBIT PARALLEL 32PLCC
Microchip Technology
5,867
In Stock
1 : $2.20000
Cut Tape (CT)
750 : $2.03940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileFLASHFLASH1Mbit128K x 8Parallel-20µs55 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x13.97)
32-PLCC
SST39LF040-55-4C-NHE
IC FLASH 4MBIT PARALLEL 32PLCC
Microchip Technology
283
In Stock
1 : $2.58000
Tube
Tube
ActiveVerifiedNon-VolatileFLASHFLASH4Mbit512K x 8Parallel-20µs55 ns3V ~ 3.6V0°C ~ 70°C (TA)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x13.97)
Showing
of 974

32-LCC (J-Lead) Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.