Similar

RSMF1JT2R70 | |
|---|---|
DigiKey Part Number | 738-RSMF1JT2R70TR-ND - Tape & Reel (TR) 738-RSMF1JT2R70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JT2R70 |
Description | RES 2.7 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JT2R70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.09000 | $0.90 |
| 25 | $0.07520 | $1.88 |
| 50 | $0.06600 | $3.30 |
| 100 | $0.05840 | $5.84 |
| 250 | $0.04992 | $12.48 |
| 500 | $0.04462 | $22.31 |
| 1,000 | $0.04011 | $40.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.03516 | $87.90 |
| 5,000 | $0.03207 | $160.35 |
| 7,500 | $0.03048 | $228.60 |
| 12,500 | $0.02868 | $358.50 |
| 17,500 | $0.02760 | $483.00 |
| 25,000 | $0.02655 | $663.75 |
| 30,000 | $0.02605 | $781.50 |
| 60,000 | $0.02432 | $1,459.20 |
| 62,500 | $0.02423 | $1,514.38 |


