RSMF1JT2R70 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04052
Datasheet
2.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF1JT2R70

DigiKey Part Number
738-RSMF1JT2R70TR-ND - Tape & Reel (TR)
738-RSMF1JT2R70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF1JT2R70
Description
RES 2.7 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF1JT2R70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.09000$0.90
25$0.07520$1.88
50$0.06600$3.30
100$0.05840$5.84
250$0.04992$12.48
500$0.04462$22.31
1,000$0.04011$40.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.03516$87.90
5,000$0.03207$160.35
7,500$0.03048$228.60
12,500$0.02868$358.50
17,500$0.02760$483.00
25,000$0.02655$663.75
30,000$0.02605$781.50
60,000$0.02432$1,459.20
62,500$0.02423$1,514.38
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.